Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L15ACLPRE3

DigiKey Part Number
296-MC79L15ACLPRE3TR-ND - Tape & Reel (TR)
296-MC79L15ACLPRE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC79L15ACLPRE3
Description
IC REG LINEAR -15V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MC79L15ACLPRE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
39dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
-30V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7A3001DGNRTexas Instruments15,305296-27750-1-ND¥35.48000MFR Recommended
MC79L15ABPGonsemi5,230MC79L15ABPGOS-ND¥2.48000Similar
MC79L15ABPRPGonsemi6,289MC79L15ABPRPGOSCT-ND¥2.56000Similar
MC79L15ACPGonsemi1,460MC79L15ACPGOS-ND¥2.48000Similar
MC79L15ACPRAGonsemi3,594MC79L15ACPRAGOSCT-ND¥2.56000Similar
In-Stock: 4,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.73800¥37.38
25¥3.34760¥83.69
100¥2.92180¥292.18
250¥2.71884¥679.71
500¥2.59644¥1,298.22
1,000¥2.49547¥2,495.47
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.41244¥4,824.88
4,000¥2.34409¥9,376.36
6,000¥2.30988¥13,859.28
10,000¥2.27195¥22,719.50
14,000¥2.24978¥31,496.92
20,000¥2.22847¥44,569.40
Manufacturers Standard Package