Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79L15ABPRPG

DigiKey Part Number
MC79L15ABPRPGOSCT-ND - Cut Tape (CT)
MC79L15ABPRPGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC79L15ABPRPG
Description
IC REG LINEAR -15V 100MA TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC79L15ABPRPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Mfr
Current - Output
Packaging
Cut Tape (CT)
Tape & Box (TB)
PSRR
39dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Input (Max)
-35V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Min/Fixed)
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,289
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.75300¥17.53
25¥1.55480¥38.87
100¥1.33730¥133.73
250¥1.23324¥308.31
500¥1.17054¥585.27
1,000¥1.11877¥1,118.77
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.04483¥2,089.66
4,000¥1.01078¥4,043.12
Manufacturers Standard Package