
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC33078MDREP | |
---|---|
DigiKey Part Number | 296-MC33078MDREPTR-ND - Tape & Reel (TR) 296-MC33078MDREPCT-ND - Cut Tape (CT) 296-MC33078MDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33078MDREP |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33078MDREP Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 2.05mA (x2 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
In-Stock: 1,598
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥16.74600 | ¥167.46 |
25 | ¥15.32240 | ¥383.06 |
100 | ¥13.75100 | ¥1,375.10 |
250 | ¥13.00244 | ¥3,250.61 |
500 | ¥12.55074 | ¥6,275.37 |
1,000 | ¥12.17925 | ¥12,179.25 |
You May Also Be Interested InSee All
10 Items