5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3238IPWR

DigiKey Part Number
296-9600-2-ND - Tape & Reel (TR)
296-9600-1-ND - Cut Tape (CT)
296-9600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3238IPWR
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3238IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
5/3
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,883
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥16.40800¥164.08
25¥14.99520¥374.88
100¥13.44780¥1,344.78
250¥12.70932¥3,177.33
500¥12.41260¥6,206.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥11.59607¥23,192.14
4,000¥11.34780¥45,391.20
6,000¥11.22350¥67,341.00
Manufacturers Standard Package