


MAX3222ECDWR | |
|---|---|
DigiKey Part Number | 296-19819-2-ND - Tape & Reel (TR) 296-19819-1-ND - Cut Tape (CT) 296-19819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222ECDWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥13.09900 | ¥130.99 |
| 25 | ¥11.94800 | ¥298.70 |
| 100 | ¥10.67860 | ¥1,067.86 |
| 250 | ¥10.07272 | ¥2,518.18 |
| 500 | ¥9.70754 | ¥4,853.77 |
| 1,000 | ¥9.40719 | ¥9,407.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.15981 | ¥18,319.62 |
| 4,000 | ¥8.95627 | ¥35,825.08 |
| 6,000 | ¥8.85435 | ¥53,126.10 |

