1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full RS232 16-SSOP
16-SSOP

MAX3221ECDBR

DigiKey Part Number
296-19824-2-ND - Tape & Reel (TR)
296-19824-1-ND - Cut Tape (CT)
296-19824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3221ECDBR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221ECDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS3221ECDBRTexas Instruments4,239296-22586-1-ND¥14.89000Parametric Equivalent
ICL3221CAZ-TRenesas Electronics Corporation14,733ICL3221CAZ-TCT-ND¥16.70000Similar
ICL3221CVZRenesas Electronics Corporation4,455ICL3221CVZ-ND¥16.70000Similar
ICL3221ECAZRenesas Electronics Corporation1,631ICL3221ECAZ-ND¥16.70000Similar
ICL3221ECVZRenesas Electronics Corporation3,920ICL3221ECVZ-ND¥16.70000Similar
In-Stock: 2,095
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
10¥12.46300¥124.63
25¥11.34920¥283.73
100¥10.12880¥1,012.88
250¥9.54692¥2,386.73
500¥9.21118¥4,605.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.66971¥17,339.42
4,000¥8.47409¥33,896.36
6,000¥8.37615¥50,256.90
10,000¥8.26760¥82,676.00
Manufacturers Standard Package