


MAX211IDBR | |
|---|---|
DigiKey Part Number | 296-15170-2-ND - Tape & Reel (TR) 296-15170-1-ND - Cut Tape (CT) 296-15170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX211IDBR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX211IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211EEAI+ | Analog Devices Inc./Maxim Integrated | 481 | MAX211EEAI+-ND | ¥153.82000 | Direct |
| ADM211ARSZ | Analog Devices Inc. | 5 | 505-ADM211ARSZ-ND | ¥34.15000 | Similar |
| HIN211ECAZ | Renesas Electronics Corporation | 2,953 | HIN211ECAZ-ND | ¥24.15000 | Similar |
| HIN211ECAZ-T | Renesas Electronics Corporation | 1,830 | HIN211ECAZ-TCT-ND | ¥24.15000 | Similar |
| HIN211EIAZ | Renesas Electronics Corporation | 1,307 | HIN211EIAZ-ND | ¥23.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| 10 | ¥21.10400 | ¥211.04 |
| 25 | ¥19.35120 | ¥483.78 |
| 100 | ¥17.42770 | ¥1,742.77 |
| 250 | ¥16.50940 | ¥4,127.35 |
| 500 | ¥16.29670 | ¥8,148.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.36281 | ¥32,725.62 |
| 4,000 | ¥16.02911 | ¥64,116.44 |

