LP8867Q1EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8867Q1EVM

DigiKey Part Number
296-53601-ND
Manufacturer
Manufacturer Product Number
LP8867Q1EVM
Description
EVAL BOARD FOR LP8867-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LP8867-Q1 - 4 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
120mA
Outputs and Type
4 Non-Isolated Outputs
Voltage - Output
-
Features
-
Voltage - Input
4.5V ~ 40V
Contents
Board(s)
Utilized IC / Part
LP8867-Q1
Note
-
Base Product Number
In-Stock: 15
Can ship immediately
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥852.17000¥852.17
Manufacturers Standard Package