
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP8863EVM | |
---|---|
DigiKey Part Number | 296-49246-ND |
Manufacturer | |
Manufacturer Product Number | LP8863EVM |
Description | EVAL BOARD FOR LP8863-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP8863-Q1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 120mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP8863-Q1 | |
Note | - | |
Base Product Number |
In-Stock: 6
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,685.94000 | ¥2,685.94 |
You May Also Be Interested InSee All
2 Items