Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5951MG-3.3/NOPB

DigiKey Part Number
LP5951MG-3.3/NOPBTR-ND - Tape & Reel (TR)
LP5951MG-3.3/NOPBCT-ND - Cut Tape (CT)
LP5951MG-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5951MG-3.3/NOPB
Description
IC REG LINEAR 3.3V 150MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MG-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD59015C33RSTMicroelectronics15,901497-10611-1-ND¥8.02000Direct
LD39015M33RSTMicroelectronics97,427497-6979-1-ND¥7.11000Similar
RT9013-33GU5Richtek USA Inc.5,3001028-RT9013-33GU5CT-ND¥4.13000Similar
In-Stock: 1,882
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.31000¥9.31
10¥6.70600¥67.06
25¥6.05560¥151.39
100¥5.33680¥533.68
250¥4.99352¥1,248.38
500¥4.78654¥2,393.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.61645¥4,616.45
2,000¥4.47629¥8,952.58
3,000¥4.40611¥13,218.33
5,000¥4.32838¥21,641.90
7,000¥4.28293¥29,980.51
10,000¥4.23921¥42,392.10
Manufacturers Standard Package