


LP5951MF-2.8/NOPB | |
|---|---|
DigiKey Part Number | LP5951MF-2.8/NOPBTR-ND - Tape & Reel (TR) LP5951MF-2.8/NOPBCT-ND - Cut Tape (CT) LP5951MF-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MF-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MF-2.8/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.24300 | ¥52.43 |
| 25 | ¥4.72040 | ¥118.01 |
| 100 | ¥4.14660 | ¥414.66 |
| 250 | ¥3.87332 | ¥968.33 |
| 500 | ¥3.70826 | ¥1,854.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.57239 | ¥3,572.39 |
| 2,000 | ¥3.46058 | ¥6,921.16 |
| 3,000 | ¥3.40459 | ¥10,213.77 |
| 5,000 | ¥3.34255 | ¥16,712.75 |
| 7,000 | ¥3.30630 | ¥23,144.10 |
| 10,000 | ¥3.27142 | ¥32,714.20 |


