Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5907MFX-3.3/NOPB

DigiKey Part Number
296-38557-2-ND - Tape & Reel (TR)
296-38557-1-ND - Cut Tape (CT)
296-38557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907MFX-3.3/NOPB
Description
IC REG LINEAR 3.3V 250MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP5907MFX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
25 µA
Mfr
Current - Supply (Max)
425 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.25V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112,928
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.28000¥5.28
10¥3.70600¥37.06
25¥3.31600¥82.90
100¥2.88910¥288.91
250¥2.68512¥671.28
500¥2.56230¥1,281.15
1,000¥2.46123¥2,461.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.15819¥6,474.57
6,000¥2.10174¥12,610.44
9,000¥2.07345¥18,661.05
15,000¥2.04215¥30,632.25
21,000¥2.02383¥42,500.43
30,000¥2.00623¥60,186.90
Manufacturers Standard Package