


LP5907MFX-3.1/NOPB | |
|---|---|
DigiKey Part Number | 296-40358-2-ND - Tape & Reel (TR) 296-40358-1-ND - Cut Tape (CT) 296-40358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907MFX-3.1/NOPB |
Description | IC REG LINEAR 3.1V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5907MFX-3.1/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353D-18CV4-7 | Diodes Incorporated | 5,990 | 31-AP7353D-18CV4-7CT-ND | ¥2.56000 | Similar |
| AP7353D-18FS4-7 | Diodes Incorporated | 14,245 | 31-AP7353D-18FS4-7CT-ND | ¥2.48000 | Similar |
| AP7353D-25FS4-7 | Diodes Incorporated | 9,990 | 31-AP7353D-25FS4-7CT-ND | ¥2.48000 | Similar |
| AP7353D-285CV4-7 | Diodes Incorporated | 3,000 | 31-AP7353D-285CV4-7CT-ND | ¥2.56000 | Similar |
| AP7353D-285FS4-7 | Diodes Incorporated | 5,000 | 31-AP7353D-285FS4-7CT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.42400 | ¥34.24 |
| 25 | ¥3.06320 | ¥76.58 |
| 100 | ¥2.66870 | ¥266.87 |
| 250 | ¥2.48032 | ¥620.08 |
| 500 | ¥2.36688 | ¥1,183.44 |
| 1,000 | ¥2.27350 | ¥2,273.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.15819 | ¥6,474.57 |
| 6,000 | ¥2.10174 | ¥12,610.44 |
| 9,000 | ¥2.07345 | ¥18,661.05 |
| 15,000 | ¥2.04215 | ¥30,632.25 |
| 21,000 | ¥2.02383 | ¥42,500.43 |
| 30,000 | ¥2.00623 | ¥60,186.90 |


