Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7353D-25FS4-7

DigiKey Part Number
31-AP7353D-25FS4-7TR-ND - Tape & Reel (TR)
31-AP7353D-25FS4-7CT-ND - Cut Tape (CT)
31-AP7353D-25FS4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7353D-25FS4-7
Description
IC REG LINEAR 2.5V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
27 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
90dB ~ 70dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
X2-DFN1010-4 (Type B)
Voltage Dropout (Max)
0.168V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,990
Factory Stock: 55,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.68700¥16.87
25¥1.49520¥37.38
100¥1.28430¥128.43
250¥1.18392¥295.98
500¥1.12306¥561.53
1,000¥1.07311¥1,073.11
2,500¥1.02363¥2,559.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.98855¥4,942.75
10,000¥0.96236¥9,623.60
15,000¥0.94926¥14,238.90
25,000¥0.93473¥23,368.25
35,000¥0.92624¥32,418.40
50,000¥0.91808¥45,904.00
Manufacturers Standard Package