Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5900TL-3.3/NOPB

DigiKey Part Number
LP5900TL-3.3/NOPBTR-ND - Tape & Reel (TR)
LP5900TL-3.3/NOPBCT-ND - Cut Tape (CT)
LP5900TL-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5900TL-3.3/NOPB
Description
IC REG LINEAR 3.3V 150MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP5900TL-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
230 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 40dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-WFBGA, DSBGA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-DSBGA (1x1)
Voltage Dropout (Max)
0.15V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,716
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥8.07200¥80.72
25¥7.31400¥182.85
100¥6.47710¥647.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.07744¥1,519.36
500¥5.83680¥2,918.40
750¥5.71633¥4,287.25
1,250¥5.58278¥6,978.47
1,750¥5.50470¥9,633.23
2,500¥5.42965¥13,574.12
Manufacturers Standard Package