


LP5900SD-2.8/NOPB | |
|---|---|
DigiKey Part Number | LP5900SD-2.8/NOPBTR-ND - Tape & Reel (TR) LP5900SD-2.8/NOPBCT-ND - Cut Tape (CT) LP5900SD-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900SD-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900SD-2.8/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-WSON (2.2x2.5) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDLN015PU28R | STMicroelectronics | 5,767 | 497-14027-1-ND | ¥14.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥8.23700 | ¥82.37 |
| 25 | ¥7.46280 | ¥186.57 |
| 100 | ¥6.61170 | ¥661.17 |
| 250 | ¥6.20496 | ¥1,551.24 |
| 500 | ¥5.96018 | ¥2,980.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.59093 | ¥5,590.93 |
| 2,000 | ¥5.42984 | ¥10,859.68 |
| 3,000 | ¥5.34920 | ¥16,047.60 |
| 5,000 | ¥5.25982 | ¥26,299.10 |
| 7,000 | ¥5.20760 | ¥36,453.20 |
| 10,000 | ¥5.15738 | ¥51,573.80 |











