
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP5562EVM | |
---|---|
DigiKey Part Number | 296-45808-ND |
Manufacturer | |
Manufacturer Product Number | LP5562EVM |
Description | EVAL BOARD FOR LP5562 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP5562 - Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP5562 | |
Note | - | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | LED Lighting Driver Solutions |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
In-Stock: 6
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥809.02000 | ¥809.02 |
Additional Resources
Attribute | Description |
---|---|
Other Names | 296-45808 LP5562EVM-ND |
Standard Package | 1 |