Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3985IM5X-3.0/NOPB

DigiKey Part Number
LP3985IM5X-3.0/NOPBTR-ND - Tape & Reel (TR)
LP3985IM5X-3.0/NOPBCT-ND - Cut Tape (CT)
LP3985IM5X-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3985IM5X-3.0/NOPB
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3985IM5X-3.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB ~ 40dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3985IM5-3.0/NOPBTexas Instruments16,375LP3985IM5-3.0/NOPBCT-ND¥7.86000Parametric Equivalent
LD3985M30RSTMicroelectronics24,049497-6154-1-ND¥6.70000Direct
LDS3985M30RSTMicroelectronics16,937497-6849-1-ND¥7.61000Direct
MAX8867EUK50+TAnalog Devices Inc./Maxim Integrated799175-MAX8867EUK50+TCT-ND¥26.79000Similar
MAX8868EUK33+TAnalog Devices Inc./Maxim Integrated0505-MAX8868EUK33+TTR-ND¥15.53767Similar
In-Stock: 5,576
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.19200¥31.92
25¥2.85480¥71.37
100¥2.48430¥248.43
250¥2.30732¥576.83
500¥2.20064¥1,100.32
1,000¥2.11282¥2,112.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.16975¥6,509.25
6,000¥2.11225¥12,673.50
9,000¥2.08346¥18,751.14
15,000¥2.05155¥30,773.25
21,000¥2.03289¥42,690.69
30,000¥2.01496¥60,448.80
Manufacturers Standard Package