


LP3985IM5-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP3985IM5-3.0/NOPBTR-ND - Tape & Reel (TR) LP3985IM5-3.0/NOPBCT-ND - Cut Tape (CT) LP3985IM5-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.63200 | ¥56.32 |
| 25 | ¥5.07440 | ¥126.86 |
| 100 | ¥4.46330 | ¥446.33 |
| 250 | ¥4.17204 | ¥1,043.01 |
| 500 | ¥3.99656 | ¥1,998.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.85200 | ¥3,852.00 |
| 2,000 | ¥3.73304 | ¥7,466.08 |
| 3,000 | ¥3.67345 | ¥11,020.35 |
| 5,000 | ¥3.60741 | ¥18,037.05 |
| 7,000 | ¥3.56881 | ¥24,981.67 |
| 10,000 | ¥3.53171 | ¥35,317.10 |





