


LP38842SX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38842SX-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LP38842SX-1.2/NOPBCT-ND - Cut Tape (CT) 296-LP38842SX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38842SX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38842SX-1.2/NOPB Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.315V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3882ESX-1.2/NOPB | Texas Instruments | 28 | 296-LP3882ESX-1.2/NOPBCT-ND | ¥4.09000 | Parametric Equivalent |
| LP38842S-1.2/NOPB | Texas Instruments | 103 | LP38842S-1.2/NOPB-ND | ¥4.69000 | Parametric Equivalent |
| LP3892ES-1.2/NOPB | Texas Instruments | 106 | LP3892ES-1.2/NOPB-ND | ¥5.29000 | Parametric Equivalent |
| LP3892ESX-1.2/NOPB | Texas Instruments | 537 | LP3892ESX-1.2/NOPBCT-ND | ¥4.09000 | Parametric Equivalent |
| LP3882ES-1.2/NOPB | Rochester Electronics, LLC | 1,087 | 2156-LP3882ES-1.2/NOPB-ND | ¥6.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 10 | ¥26.19100 | ¥261.91 |
| 25 | ¥24.08560 | ¥602.14 |
| 100 | ¥21.76660 | ¥2,176.66 |
| 250 | ¥20.66108 | ¥5,165.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.41250 | ¥9,706.25 |
| 1,000 | ¥18.87999 | ¥18,879.99 |
| 1,500 | ¥18.61333 | ¥27,920.00 |
| 2,500 | ¥18.31778 | ¥45,794.45 |
| 3,500 | ¥18.14513 | ¥63,507.96 |


