Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3882ESX-1.2/NOPB

DigiKey Part Number
296-LP3882ESX-1.2/NOPBTR-ND - Tape & Reel (TR)
296-LP3882ESX-1.2/NOPBCT-ND - Cut Tape (CT)
296-LP3882ESX-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3882ESX-1.2/NOPB
Description
IC REG LINEAR 1.2V 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3882ESX-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
30 µA
Mfr
Current - Supply (Max)
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.32V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38842S-1.2/NOPBTexas Instruments103LP38842S-1.2/NOPB-ND¥716.00000Parametric Equivalent
LP38842SX-1.2/NOPBTexas Instruments442296-LP38842SX-1.2/NOPBCT-ND¥638.00000Parametric Equivalent
LP3892ES-1.2/NOPBTexas Instruments106LP3892ES-1.2/NOPB-ND¥806.00000Parametric Equivalent
LP3892ESX-1.2/NOPBTexas Instruments552LP3892ESX-1.2/NOPBCT-ND¥680.00000Parametric Equivalent
LP3882ES-1.2/NOPBRochester Electronics, LLC1,0872156-LP3882ES-1.2/NOPB-ND¥1,052.00000Parametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.82000¥33.82
10¥25.56300¥255.63
25¥23.50000¥587.50
100¥21.22990¥2,122.99
250¥20.14704¥5,036.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥21.10400¥10,552.00
1,000¥20.52252¥20,522.52
1,500¥20.23135¥30,347.02
2,500¥19.90873¥49,771.82
3,500¥19.72010¥69,020.35
Manufacturers Standard Package