Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38842MR-ADJ/NOPB

DigiKey Part Number
LP38842MR-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LP38842MR-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 1.5A 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP38842MR-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
30 µA
Packaging
Tube
Current - Supply (Max)
40 mA
Part Status
Active
PSRR
58dB ~ 80dB (120Hz ~ 1kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.56V
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
Supplier Device Package
8-SO PowerPad
Voltage Dropout (Max)
0.115V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.16000¥31.16
10¥23.38500¥233.85
95¥19.39189¥1,842.23
190¥18.59037¥3,532.17
285¥18.18874¥5,183.79
570¥17.59956¥10,031.75
1,045¥17.17054¥17,943.21
2,565¥16.65519¥42,720.56
5,035¥16.34523¥82,298.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.