OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2111PWR

DigiKey Part Number
296-41723-2-ND - Tape & Reel (TR)
296-41723-1-ND - Cut Tape (CT)
296-41723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2111PWR
Description
IC OR CTRLR SRC SELECT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2111PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.25A
Manufacturer
Texas Instruments
Current - Supply
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.8V ~ 5.5V
Part Status
Active
Applications
Handheld/Mobile Devices
Type
Source Selector Switch
Operating Temperature
-40°C ~ 85°C
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
2:1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Internal Switch(s)
Yes
Supplier Device Package
8-TSSOP
Delay Time - ON
1 ms
Base Product Number
Delay Time - OFF
5 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,582
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.94000¥29.94
10¥22.52700¥225.27
25¥20.67440¥516.86
100¥18.63840¥1,863.84
250¥17.66684¥4,416.71
500¥17.48604¥8,743.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥16.20362¥32,407.24
4,000¥15.87733¥63,509.32
Manufacturers Standard Package