


LP38693MPX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38693MPX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP38693MPX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP38693MPX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693MPX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ SOT-223-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38693MPX-ADJ/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-5 |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8535MNADJR2G | onsemi | 5,177 | NCV8535MNADJR2GOSCT-ND | ¥13.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥9.22900 | ¥92.29 |
| 25 | ¥8.36920 | ¥209.23 |
| 100 | ¥7.43060 | ¥743.06 |
| 250 | ¥6.98252 | ¥1,745.63 |
| 500 | ¥6.71226 | ¥3,356.13 |
| 1,000 | ¥6.64287 | ¥6,642.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.82749 | ¥13,654.98 |
| 4,000 | ¥6.66434 | ¥26,657.36 |
| 6,000 | ¥6.58264 | ¥39,495.84 |
| 10,000 | ¥6.49212 | ¥64,921.20 |


