


NCV8535MNADJR2G | |
|---|---|
DigiKey Part Number | NCV8535MNADJR2GOSTR-ND - Tape & Reel (TR) NCV8535MNADJR2GOSCT-ND - Cut Tape (CT) NCV8535MNADJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8535MNADJR2G |
Description | IC REG LIN POS ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8535MNADJR2G Models |
Category | Current - Quiescent (Iq) 190 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 12V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.34V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 10 | ¥9.71700 | ¥97.17 |
| 25 | ¥8.82560 | ¥220.64 |
| 100 | ¥7.84330 | ¥784.33 |
| 250 | ¥7.37352 | ¥1,843.38 |
| 500 | ¥7.09086 | ¥3,545.43 |
| 1,000 | ¥7.03256 | ¥7,032.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.37906 | ¥19,137.18 |
| 6,000 | ¥6.24246 | ¥37,454.76 |

