
LP3470IM5-4.63/NOPB | |
|---|---|
DigiKey Part Number | LP3470IM5-4.63/NOPBTR-ND - Tape & Reel (TR) LP3470IM5-4.63/NOPBCT-ND - Cut Tape (CT) LP3470IM5-4.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5-4.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5-4.63/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1ms Minimum |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389001DSER | Texas Instruments | 657 | 296-48740-1-ND | ¥15.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥17.44100 | ¥174.41 |
| 25 | ¥15.95440 | ¥398.86 |
| 100 | ¥14.32030 | ¥1,432.03 |
| 250 | ¥13.54164 | ¥3,385.41 |
| 500 | ¥13.26044 | ¥6,630.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.68609 | ¥12,686.09 |
| 2,000 | ¥12.36820 | ¥24,736.40 |
| 3,000 | ¥12.20897 | ¥36,626.91 |
| 5,000 | ¥12.03260 | ¥60,163.00 |











