
LP324MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-48603-2-ND - Tape & Reel (TR) 296-48603-1-ND - Cut Tape (CT) 296-48603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP324MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP324MTX/NOPB Models |
Category | Current - Supply 85µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324KPWR | Texas Instruments | 5,963 | 296-18453-1-ND | ¥19.00000 | Similar |
| LM324PWR | Texas Instruments | 245,118 | 296-9545-1-ND | ¥11.00000 | Similar |
| LP2902PWR | Texas Instruments | 3,750 | 296-17952-1-ND | ¥34.00000 | Similar |
| LM224APT | STMicroelectronics | 49,392 | 497-4043-1-ND | ¥22.00000 | Similar |
| LM224DTBR2G | onsemi | 3,652 | LM224DTBR2GOSCT-ND | ¥16.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.27000 | ¥92.70 |
| 25 | ¥8.41520 | ¥210.38 |
| 100 | ¥7.47090 | ¥747.09 |
| 250 | ¥7.02036 | ¥1,755.09 |
| 500 | ¥6.74894 | ¥3,374.47 |
| 1,000 | ¥6.52549 | ¥6,525.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.10641 | ¥15,266.03 |
| 5,000 | ¥5.96837 | ¥29,841.85 |
| 7,500 | ¥5.89926 | ¥44,244.45 |
| 12,500 | ¥5.82268 | ¥72,783.50 |

