


LP2985IM5-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2985IM5-3.0/NOPBTR-ND - Tape & Reel (TR) LP2985IM5-3.0/NOPBCT-ND - Cut Tape (CT) LP2985IM5-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00GA3WNUX-TR | Rohm Semiconductor | 6,743 | BD00GA3WNUXCT-ND | ¥0.60000 | Similar |
| LD2985BM30R | STMicroelectronics | 3,732 | 497-7789-1-ND | ¥0.68000 | Similar |
| LT1761ES5-3#TRMPBF | Analog Devices Inc. | 2,492 | 505-LT1761ES5-3#TRMPBFCT-ND | ¥4.47000 | Similar |
| LT1761ES5-3#TRPBF | Analog Devices Inc. | 3,632 | 505-LT1761ES5-3#TRPBFCT-ND | ¥4.47000 | Similar |
| LT1761IS5-3#TRMPBF | Analog Devices Inc. | 224 | LT1761IS5-3#TRMPBFCT-ND | ¥4.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.00000 | ¥6.00 |
| 10 | ¥4.25300 | ¥42.53 |
| 25 | ¥3.81400 | ¥95.35 |
| 100 | ¥3.33050 | ¥333.05 |
| 250 | ¥3.10092 | ¥775.23 |
| 500 | ¥2.96214 | ¥1,481.07 |
| 1,000 | ¥2.84808 | ¥2,848.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.70707 | ¥8,121.21 |
| 6,000 | ¥2.63809 | ¥15,828.54 |
| 9,000 | ¥2.60354 | ¥23,431.86 |
| 15,000 | ¥2.56527 | ¥38,479.05 |
| 21,000 | ¥2.54290 | ¥53,400.90 |
| 30,000 | ¥2.52138 | ¥75,641.40 |

