


BD00GA3WNUX-TR | |
|---|---|
DigiKey Part Number | BD00GA3WNUXTR-ND - Tape & Reel (TR) BD00GA3WNUXCT-ND - Cut Tape (CT) BD00GA3WNUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00GA3WNUX-TR |
Description | IC REG LIN POS ADJ 300MA 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BD00GA3WNUX-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 900 µA |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 8-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package VSON008X2030 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.9V @ 300mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.52300 | ¥35.23 |
| 25 | ¥3.15920 | ¥78.98 |
| 100 | ¥2.75310 | ¥275.31 |
| 250 | ¥2.56008 | ¥640.02 |
| 500 | ¥2.44346 | ¥1,221.73 |
| 1,000 | ¥2.34760 | ¥2,347.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.20369 | ¥8,814.76 |
| 8,000 | ¥2.15022 | ¥17,201.76 |
| 12,000 | ¥2.12345 | ¥25,481.40 |
| 20,000 | ¥2.09377 | ¥41,875.40 |
| 28,000 | ¥2.07644 | ¥58,140.32 |
| 40,000 | ¥2.05976 | ¥82,390.40 |

