MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



LP2982IM5-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-37589-2-ND - Tape & Reel (TR) 296-37589-1-ND - Cut Tape (CT) 296-37589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982IM5-3.0/NOPB |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982IM5-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.33V @ 80mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2982IM5X-3.0/NOPB | Texas Instruments | 0 | 296-37590-1-ND | ¥7.69000 | MFR Recommended |
| BA030LBSG2-TR | Rohm Semiconductor | 0 | BA030LBSG2CT-ND | ¥0.00000 | Similar |
| LD2985BM30R | STMicroelectronics | 3,732 | 497-7789-1-ND | ¥5.62000 | Similar |
| SPX3819M5-L-3-0 | MaxLinear, Inc. | 0 | 1016-1413-ND | ¥0.00000 | Similar |
| SPX3819M5-L-3-0/TR | MaxLinear, Inc. | 1,519 | 1016-SPX3819M5-L-3-0/TRCT-ND | ¥3.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.51412 | ¥7,514.12 |





