Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX5205M5-L-3-0 | |
|---|---|
DigiKey Part Number | 1016-1420-ND |
Manufacturer | |
Manufacturer Product Number | SPX5205M5-L-3-0 |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX5205M5-L-3-0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Bulk | Current - Supply (Max) 2.5 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2985BM30R | STMicroelectronics | 3,732 | 497-7789-1-ND | ¥5.62000 | Similar |
| LP2982AIM5-3.0/NOPB | Texas Instruments | 11 | LP2982AIM5-3.0/NOPBCT-ND | ¥15.38000 | Similar |
| LP2982AIM5X-3.0/NOPB | Texas Instruments | 2,900 | 296-LP2982AIM5X-3.0/NOPBCT-ND | ¥14.64000 | Similar |
| LP2982IM5-3.0/NOPB | Texas Instruments | 0 | 296-37589-1-ND | ¥7.51412 | Similar |
| LP2982IM5X-3.0/NOPB | Texas Instruments | 0 | 296-37590-1-ND | ¥7.69000 | Similar |



