


LP2985AIM5X-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2985AIM5X-3.0/NOPBTR-ND - Tape & Reel (TR) LP2985AIM5X-3.0/NOPBCT-ND - Cut Tape (CT) LP2985AIM5X-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5X-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5X-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73030DBVR | Texas Instruments | 2,448 | 296-39481-1-ND | ¥6.78000 | Similar |
| LP2985-30DBVT | Texas Instruments | 311 | 296-32153-1-ND | ¥9.18000 | Parametric Equivalent |
| LP2985A-30DBVR | Texas Instruments | 4,064 | 296-36941-1-ND | ¥4.63000 | Parametric Equivalent |
| LP2985A-30DBVT | Texas Instruments | 3,163 | 296-LP2985A-30DBVTCT-ND | ¥16.13000 | Parametric Equivalent |
| LP2985AIM5-3.0/NOPB | Texas Instruments | 4,283 | LP2985AIM5-3.0/NOPBCT-ND | ¥9.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.58400 | ¥45.84 |
| 25 | ¥4.11840 | ¥102.96 |
| 100 | ¥3.60350 | ¥360.35 |
| 250 | ¥3.35732 | ¥839.33 |
| 500 | ¥3.20924 | ¥1,604.62 |
| 1,000 | ¥3.08721 | ¥3,087.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.93650 | ¥8,809.50 |
| 6,000 | ¥2.86275 | ¥17,176.50 |
| 9,000 | ¥2.82583 | ¥25,432.47 |
| 15,000 | ¥2.78489 | ¥41,773.35 |
| 21,000 | ¥2.76099 | ¥57,980.79 |
| 30,000 | ¥2.73798 | ¥82,139.40 |

