


LP2980IM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2980IM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2980IM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2980IM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.22V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2980AIM5X-3.3/NOPB | Texas Instruments | 7,931 | LP2980AIM5X-3.3/NOPBCT-ND | ¥6.49000 | Similar |
| LD2980ABM33TR | STMicroelectronics | 4,099 | 497-1517-1-ND | ¥6.00000 | Similar |
| LD2981ABM33TR | STMicroelectronics | 18,026 | 497-1521-1-ND | ¥6.00000 | Similar |
| MIC5225-3.3YM5-TR | Microchip Technology | 35,800 | 576-2980-1-ND | ¥4.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.46600 | ¥54.66 |
| 25 | ¥4.92400 | ¥123.10 |
| 100 | ¥4.32180 | ¥432.18 |
| 250 | ¥4.03460 | ¥1,008.65 |
| 500 | ¥3.86176 | ¥1,930.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.71943 | ¥3,719.43 |
| 2,000 | ¥3.60224 | ¥7,204.48 |
| 3,000 | ¥3.54355 | ¥10,630.65 |
| 5,000 | ¥3.47855 | ¥17,392.75 |
| 7,000 | ¥3.44053 | ¥24,083.71 |
| 10,000 | ¥3.40399 | ¥34,039.90 |

