
LP-EM-CC2745R10-Q1 | |
|---|---|
DigiKey Part Number | 296-LP-EM-CC2745R10-Q1-ND |
Manufacturer | |
Manufacturer Product Number | LP-EM-CC2745R10-Q1 |
Description | CC2745R10-Q1 LAUNCHPAD DEVELOPME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC2745P10-Q1, CC2755R10 SimpleLink™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Frequency 2.4GHz |
Manufacturer Texas Instruments | Contents Board(s) |
Series | Utilized IC / Part CC2745P10-Q1, CC2755R10 |
Packaging Box | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥506.54000 | ¥506.54 |







