
LOG114AIRGVT | |
|---|---|
DigiKey Part Number | 296-21666-2-ND - Tape & Reel (TR) 296-21666-1-ND - Cut Tape (CT) 296-21666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LOG114AIRGVT |
Description | IC LOGARITHMIC 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LOG114AIRGVT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 4.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -5°C ~ 75°C |
Slew Rate 5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 15 MHz | Package / Case 16-VQFN Exposed Pad |
-3db Bandwidth 5 MHz | Supplier Device Package 16-VQFN (4x4) |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.31000 | ¥139.31 |
| 10 | ¥110.18300 | ¥1,101.83 |
| 25 | ¥102.90400 | ¥2,572.60 |
| 100 | ¥95.10430 | ¥9,510.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥91.08876 | ¥22,772.19 |
| 500 | ¥88.79004 | ¥44,395.02 |
| 750 | ¥87.63941 | ¥65,729.56 |










