
LMZM23601V5SILT | |
|---|---|
DigiKey Part Number | 296-49462-2-ND - Tape & Reel (TR) 296-49462-1-ND - Cut Tape (CT) 296-49462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM23601V5SILT |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM23601V5SILT Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 87% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-LDFN Exposed Pad, Module |
Voltage - Input (Min) 4V | Size / Dimension 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) |
Voltage - Input (Max) 36V | Supplier Device Package 10-uSIP (3.8x3) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.40000 | ¥68.40 |
| 10 | ¥52.81300 | ¥528.13 |
| 25 | ¥48.92200 | ¥1,223.05 |
| 100 | ¥44.64430 | ¥4,464.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥42.60516 | ¥10,651.29 |
| 500 | ¥41.37576 | ¥20,687.88 |
| 750 | ¥40.76016 | ¥30,570.12 |
| 1,250 | ¥40.07810 | ¥50,097.62 |
| 1,750 | ¥39.67937 | ¥69,438.90 |






