Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 1.6V - 14.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 1.6V - 14.5V Input

LMZ31506RUQT

DigiKey Part Number
296-37032-2-ND - Tape & Reel (TR)
296-37032-1-ND - Cut Tape (CT)
296-37032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ31506RUQT
Description
DC DC CONVERTER 0.6-5.5V 33W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 1.6V - 14.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ31506RUQT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, OTP, UVLO
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
95%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
47-BQFN Module
Number of Outputs
1
Size / Dimension
0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm)
Voltage - Input (Min)
1.6V
Supplier Device Package
47-B1QFN (15x9)
Voltage - Input (Max)
14.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.37000¥104.37
5¥100.49600¥502.48
10¥98.86800¥988.68
25¥96.75560¥2,418.89
50¥95.18440¥4,759.22
100¥93.63620¥9,363.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥91.62592¥22,906.48
500¥90.13188¥45,065.94
750¥89.26832¥66,951.24
Manufacturers Standard Package