Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 20V Input

LMZ22010TZ/NOPB

DigiKey Part Number
LMZ22010TZ/NOPB-ND
Manufacturer
Manufacturer Product Number
LMZ22010TZ/NOPB
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ22010TZ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Mfr
Applications
ITE (Commercial)
Series
Features
UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
92%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
TO-PMOD-11, Power Module
Voltage - Input (Min)
6V
Size / Dimension
0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm)
Voltage - Input (Max)
20V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥218.27000¥218.27
5¥210.12400¥1,050.62
10¥206.72100¥2,067.21
32¥201.12000¥6,435.84
64¥197.84953¥12,662.37
128¥194.62719¥24,912.28
256¥191.45277¥49,011.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.