Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 20V Input

LMZ22005TZE/NOPB

DigiKey Part Number
296-40330-2-ND - Tape & Reel (TR)
296-40330-1-ND - Cut Tape (CT)
296-40330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ22005TZE/NOPB
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ22005TZE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Mfr
Applications
ITE (Commercial)
Series
Features
UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
92%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
TO-PMOD-7, Power Module
Voltage - Input (Min)
6V
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Voltage - Input (Max)
20V
Supplier Device Package
TO-PMOD-7
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥156.91000¥156.91
5¥151.06000¥755.30
10¥148.60900¥1,486.09
25¥145.42760¥3,635.69
50¥143.06240¥7,153.12
100¥140.73560¥14,073.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥127.30280¥31,825.70
500¥125.22628¥62,613.14
Manufacturers Standard Package