

LMZ22005TZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ22005TZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ22005TZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ22005TZ/NOPB Models |
Category | Current - Output (Max) 5A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-PMOD-7, Power Module |
Voltage - Input (Min) 6V | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Max) 20V | Supplier Device Package TO-PMOD-7 |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.91000 | ¥156.91 |
| 5 | ¥151.06000 | ¥755.30 |
| 10 | ¥148.60900 | ¥1,486.09 |
| 45 | ¥143.42022 | ¥6,453.91 |
| 90 | ¥141.08644 | ¥12,697.78 |
| 135 | ¥139.73793 | ¥18,864.62 |
| 270 | ¥137.46033 | ¥37,114.29 |
| 540 | ¥135.21757 | ¥73,017.49 |






