
LMV931MF/NOPB | |
|---|---|
DigiKey Part Number | LMV931MF/NOPBTR-ND - Tape & Reel (TR) LMV931MF/NOPBCT-ND - Cut Tape (CT) LMV931MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931MF/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 14 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7241G-TR | Rohm Semiconductor | 3,898 | BU7241GCT-ND | ¥11.16000 | Similar |
| LMV321LILT | STMicroelectronics | 29,525 | 497-13051-1-ND | ¥3.31000 | Similar |
| MCP6401RT-E/OT | Microchip Technology | 2,397 | MCP6401RT-E/OTCT-ND | ¥3.80000 | Similar |
| MCP6401T-E/OT | Microchip Technology | 19,262 | MCP6401T-E/OTCT-ND | ¥3.80000 | Similar |
| MCP6401T-H/OT | Microchip Technology | 8,111 | MCP6401T-H/OTCT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥11.17300 | ¥111.73 |
| 25 | ¥10.14880 | ¥253.72 |
| 100 | ¥9.02810 | ¥902.81 |
| 250 | ¥8.49268 | ¥2,123.17 |
| 500 | ¥8.17036 | ¥4,085.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.30199 | ¥7,301.99 |
| 2,000 | ¥7.10025 | ¥14,200.50 |
| 3,000 | ¥6.99920 | ¥20,997.60 |
| 5,000 | ¥6.88724 | ¥34,436.20 |
| 7,000 | ¥6.82181 | ¥47,752.67 |
| 10,000 | ¥6.75885 | ¥67,588.50 |


