Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV797MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44292-2-ND - Tape & Reel (TR) 296-44292-1-ND - Cut Tape (CT) 296-44292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV797MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV797MMX/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 11.5V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 17 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8692ARMZ-R7 | Analog Devices Inc. | 500 | 505-AD8692ARMZ-R7CT-ND | ¥21.01000 | Similar |
| BU7266FVM-TR | Rohm Semiconductor | 0 | BU7266FVMCT-ND | ¥6.29000 | Similar |
| BU7266SFVM-TR | Rohm Semiconductor | 0 | BU7266SFVMCT-ND | ¥3.38491 | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2,893 | BU7486FVMCT-ND | ¥6.29000 | Similar |
| LTC6087CMS8#TRPBF | Analog Devices Inc. | 4,177 | LTC6087CMS8#TRPBFCT-ND | ¥28.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.17800 | ¥61.78 |
| 25 | ¥5.57720 | ¥139.43 |
| 100 | ¥4.91570 | ¥491.57 |
| 250 | ¥4.59976 | ¥1,149.94 |
| 500 | ¥4.40906 | ¥2,204.53 |
| 1,000 | ¥4.28940 | ¥4,289.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥4.36891 | ¥15,291.18 |
| 7,000 | ¥4.27060 | ¥29,894.20 |
| 10,500 | ¥4.22137 | ¥44,324.39 |
| 17,500 | ¥4.16683 | ¥72,919.52 |







