
LMV7231SQE/NOPB | |
|---|---|
DigiKey Part Number | LMV7231SQE/NOPBTR-ND - Tape & Reel (TR) LMV7231SQE/NOPBCT-ND - Cut Tape (CT) LMV7231SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7231SQE/NOPB |
Description | IC COMPARATOR 6 WINDW 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Window NMOS, Open-Drain 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMV7231SQE/NOPB Models |
Category | Current - Quiescent (Max) 60µA |
Manufacturer Texas Instruments | Propagation Delay (Max) 7µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 8.8mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Window | Package / Case 24-WFQFN Exposed Pad |
Number of Elements 6 | Mounting Type Surface Mount |
Output Type NMOS, Open-Drain | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V | Base Product Number |
Current - Input Bias (Max) 0.005µA @ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.26000 | ¥48.26 |
| 10 | ¥36.85000 | ¥368.50 |
| 25 | ¥33.98840 | ¥849.71 |
| 100 | ¥30.84430 | ¥3,084.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥29.34564 | ¥7,336.41 |
| 500 | ¥28.44248 | ¥14,221.24 |
| 750 | ¥27.99005 | ¥20,992.54 |
| 1,250 | ¥27.48882 | ¥34,361.03 |
| 1,750 | ¥27.19578 | ¥47,592.61 |
| 2,500 | ¥26.91408 | ¥67,285.20 |










