
LMV721M5X/NOPB | |
|---|---|
DigiKey Part Number | 296-35221-2-ND - Tape & Reel (TR) 296-35221-1-ND - Cut Tape (CT) 296-35221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV721M5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV721M5X/NOPB Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1.03mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 5.25V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6286T-E/OT | Microchip Technology | 5,953 | MCP6286T-E/OTCT-ND | ¥5.79000 | Similar |
| MCP6L91RT-E/OT | Microchip Technology | 1,730 | MCP6L91RT-E/OTCT-ND | ¥4.88000 | Similar |
| MCP6L91T-E/OT | Microchip Technology | 4,138 | MCP6L91T-E/OTCT-ND | ¥4.88000 | Similar |
| NCS2003ASN2T1G | onsemi | 7,125 | 488-NCS2003ASN2T1GCT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.13000 | ¥9.13 |
| 10 | ¥6.54500 | ¥65.45 |
| 25 | ¥5.90880 | ¥147.72 |
| 100 | ¥5.20340 | ¥520.34 |
| 250 | ¥4.86748 | ¥1,216.87 |
| 500 | ¥4.66498 | ¥2,332.49 |
| 1,000 | ¥4.53399 | ¥4,533.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.29256 | ¥12,877.68 |
| 6,000 | ¥4.19184 | ¥25,151.04 |
| 9,000 | ¥4.14140 | ¥37,272.60 |
| 15,000 | ¥4.08551 | ¥61,282.65 |
| 21,000 | ¥4.05286 | ¥85,110.06 |

