Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV654MTX/NOPB

DigiKey Part Number
296-42685-2-ND - Tape & Reel (TR)
296-42685-1-ND - Cut Tape (CT)
296-42685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV654MTX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV654MTX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
122µA (x4 Channels)
Series
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
3V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
12 MHz
Base Product Number
Current - Input Bias
80 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,350
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.19000¥18.19
10¥13.46400¥134.64
25¥12.27920¥306.98
100¥10.97260¥1,097.26
250¥10.35040¥2,587.60
500¥10.02126¥5,010.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.34000¥23,350.00
5,000¥9.14351¥45,717.55
7,500¥9.04513¥67,838.48
Manufacturers Standard Package