Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV604MT/NOPB | |
|---|---|
DigiKey Part Number | 296-39675-ND |
Manufacturer | |
Manufacturer Product Number | LMV604MT/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV604MT/NOPB Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 100µA (x4 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544ARUZ | Analog Devices Inc. | 1,626 | 505-AD8544ARUZ-ND | ¥2.39000 | Similar |
| AD8544ARUZ-REEL | Analog Devices Inc. | 15,534 | AD8544ARUZ-REELCT-ND | ¥2.39000 | Similar |
| APX324TSG-13 | Diodes Incorporated | 2,430 | 31-APX324TSG-13CT-ND | ¥0.86000 | Similar |
| BD12734FVJ-E2 | Rohm Semiconductor | 0 | BD12734FVJ-E2CT-ND | ¥0.65296 | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7,443 | BU7487FV-E2CT-ND | ¥1.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,034 | ¥7.78156 | ¥8,046.13 |









