
LMV324TSG-13 | |
|---|---|
DigiKey Part Number | LMV324TSG-13DITR-ND - Tape & Reel (TR) LMV324TSG-13DICT-ND - Cut Tape (CT) LMV324TSG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324TSG-13 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 340µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-4ARUZ | Analog Devices Inc. | 348 | 505-ADA4891-4ARUZ-ND | ¥33.00000 | Similar |
| ADA4891-4ARUZ-R7 | Analog Devices Inc. | 3,800 | ADA4891-4ARUZ-R7CT-ND | ¥33.00000 | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7,443 | BU7487FV-E2CT-ND | ¥8.77000 | Similar |
| LMP2014MT/NOPB | Texas Instruments | 346 | LMP2014MT/NOPB-ND | ¥66.79000 | Similar |
| LMR934FVJ-E2 | Rohm Semiconductor | 2,368 | LMR934FVJ-E2CT-ND | ¥6.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.39900 | ¥33.99 |
| 25 | ¥3.04320 | ¥76.08 |
| 100 | ¥2.65050 | ¥265.05 |
| 250 | ¥2.46312 | ¥615.78 |
| 500 | ¥2.35034 | ¥1,175.17 |
| 1,000 | ¥2.25746 | ¥2,257.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.15946 | ¥5,398.65 |
| 5,000 | ¥2.10041 | ¥10,502.05 |
| 7,500 | ¥2.07083 | ¥15,531.23 |
| 12,500 | ¥2.03804 | ¥25,475.50 |
| 17,500 | ¥2.01889 | ¥35,330.57 |
| 25,000 | ¥2.00047 | ¥50,011.75 |


