
LMV551MF/NOPB | |
|---|---|
DigiKey Part Number | LMV551MF/NOPBTR-ND - Tape & Reel (TR) LMV551MF/NOPBCT-ND - Cut Tape (CT) LMV551MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV551MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV551MF/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 37µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321LILT | STMicroelectronics | 29,525 | 497-13051-1-ND | ¥3.31000 | Similar |
| MCP601T-E/OT | Microchip Technology | 11,701 | MCP601T-E/OTCT-ND | ¥4.71000 | Similar |
| MCP601T-I/OT | Microchip Technology | 27,824 | MCP601T-I/OTCT-ND | ¥4.13000 | Similar |
| MCP6271T-E/OT | Microchip Technology | 6,267 | MCP6271T-E/OTCT-ND | ¥4.55000 | Similar |
| MCP6286T-E/OT | Microchip Technology | 5,953 | MCP6286T-E/OTCT-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥8.65900 | ¥86.59 |
| 25 | ¥7.85000 | ¥196.25 |
| 100 | ¥6.96090 | ¥696.09 |
| 250 | ¥6.53692 | ¥1,634.23 |
| 500 | ¥6.28122 | ¥3,140.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.07067 | ¥6,070.67 |
| 2,000 | ¥5.89742 | ¥11,794.84 |
| 3,000 | ¥5.81064 | ¥17,431.92 |
| 5,000 | ¥5.71447 | ¥28,572.35 |
| 7,000 | ¥5.65831 | ¥39,608.17 |
| 10,000 | ¥5.60425 | ¥56,042.50 |

