Comparator Standard (General Purpose) Open-Collector 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393IDR

DigiKey Part Number
296-6635-2-ND - Tape & Reel (TR)
296-6635-1-ND - Cut Tape (CT)
296-6635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV393IDR
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV393IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
84mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
250µA
Part Status
Active
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV393IDTexas Instruments3,776296-26115-5-ND¥8.93000Similar
LMV393M/NOPBTexas Instruments2,729LMV393M/NOPB-ND¥10.92000Similar
LMV393MX/NOPBTexas Instruments11,675LMV393MX/NOPBCT-ND¥8.60000Similar
LMV393IDRTexas Instruments24296-6635-1-ND¥5.04000Parametric Equivalent
LMV393IDRG4Texas Instruments1,441296-31675-1-ND¥6.37000Parametric Equivalent
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.54800¥35.48
25¥3.17560¥79.39
100¥2.76710¥276.71
250¥2.57328¥643.32
500¥2.45618¥1,228.09
1,000¥2.35993¥2,359.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.25824¥5,645.60
5,000¥2.19696¥10,984.80
7,500¥2.16627¥16,247.02
12,500¥2.13226¥26,653.25
17,500¥2.11238¥36,966.65
25,000¥2.09327¥52,331.75
Manufacturers Standard Package