LMP7708MM/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥351.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥351.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,084
Unit Price: ¥605.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,931
Unit Price: ¥605.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥355.06688
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 160
Unit Price: ¥239.99000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7708MM/NOPB

DigiKey Part Number
LMP7708MM/NOPBTR-ND - Tape & Reel (TR)
LMP7708MM/NOPBCT-ND - Cut Tape (CT)
LMP7708MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7708MM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7708MM/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
37 µV
Mfr
Current - Supply
1.5mA (x2 Channels)
Series
Current - Output / Channel
86 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
5.9V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
15 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4807-2ARMZAnalog Devices Inc.0505-ADA4807-2ARMZ-ND¥351.35000Similar
ADA4807-2ARMZ-R7Analog Devices Inc.0ADA4807-2ARMZ-R7CT-ND¥351.35000Similar
ADA4896-2ARMZAnalog Devices Inc.4,084505-ADA4896-2ARMZ-ND¥605.62000Similar
ADA4896-2ARMZ-R7Analog Devices Inc.5,931ADA4896-2ARMZ-R7CT-ND¥605.62000Similar
ADA4896-2ARMZ-RLAnalog Devices Inc.0ADA4896-2ARMZ-RL-ND¥355.06688Similar
Available To Order
Check Lead Time
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.73000¥34.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.07678¥25,076.78
Manufacturers Standard Package